LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NTHL067N65S3H product image
  • NTHL067N65S3H thumbnail 1
  • NTHL067N65S3H thumbnail 2
  • NTHL067N65S3H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NTHL067N65S3H

Manufacturer
MPN
NTHL067N65S3H
LCSC Part #
C2902088
Packaging
TO-247
Customer #
Key Attributes
MOSFET N-CH 650V 40A TO-247
Datasheetonsemi NTHL067N65S3H
RoHS Compliance2 documents available
Alternative Parts10
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 214
214 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.9558$ 4.96
10+$ 4.1577$ 41.58
30+$ 3.6824$ 110.47
90+$ 3.2023$ 288.21
510+$ 2.981$ 1520.31
990+$ 2.8811$ 2852.29
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingTO-247
Output Capacitance(Coss)60pF
Pd - Power Dissipation20W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage650V
Current - Continuous Drain(Id)40A
Gate Threshold Voltage (Vgs(th))4V
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)67mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.75nF
Gate Charge(Qg)80nC@10V
Vgs±30V
TypeN-Channel

Introduction

AI Translation

SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low onresistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provides superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET FAST series helps minimize various power systems and improve system efficiency.

Features

AI Translation
  • 700 V @ T_J = 150°C
  • Typ. R_DS(on) = 55 mΩ
  • Ultra Low Gate Charge (Typ. Q_g = 80 nC)
  • Low Effective Output Capacitance (Typ. C_0ss(eff.) = 691 pF)
  • 100% Avalanche Tested
  • These Devices are Pb −Free and are RoHS Compliant

Applications

AI Translation
  • Telecom / Server Power Supplies
  • Industrial Power Supplies
  • UPS / Solar

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
NTHL019N65S3HonsemiTO-2472$ 28.7234
STWA68N65DM6STTO-24710$ 16.9205
SP50MF65TFSiliupTO-24780$3.1076 $3.8845
BMW65N065UC1BestirpowerTO247-3172$ 2.2066
XR65R75FRHXNRUSEMITO-24730$2.6919 $2.8335
SPW35N60C3-HXYHXY MOSFETTO-24749$ 3.1908
FCH067N65S3-F155onsemiTO-247-30$ 5.6317
NVHL072N65S3onsemiTO-247-30$ 6.6801
STW56N60M2STTO-247-30$ 1.8319
NVHL082N65S3FonsemiTO-247-30$ 7.1184