onsemi FOD8802A
| Manufacturer | |
| MPN | FOD8802A |
| LCSC Part # | C2902031 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Channel Phototransistor Optocoupler |
| Datasheet | onsemi FOD8802A |
| RoHS Compliance | 4 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 30mA | |
| Fall time | 7us | |
| Rise time | 6us | |
| Vce Saturation(VCE(sat)) | 150mV@0.6mA,3mA | |
| Operating Temperature | -40℃~+125℃ | |
| Load Voltage | 75V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;160% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 30mA | |
| Fall time | 7us | |
| Rise time | 6us | |
| Vce Saturation(VCE(sat)) | 150mV@0.6mA,3mA | |
| Operating Temperature | -40℃~+125℃ | |
| Load Voltage | 75V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 80%;160% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Introduction
The FOD8802 dual channel optocoupler is a best- in- class phototransistor, optocoupler utilizing leading- edge proprietary process technology to achieve high operating temperature performance, up to 125°C. It consists of two aluminum gallium arsenide (AlGaAs) infrared light emitting diode optically coupled to two phototransistors, in a small outline, 8- pin SOIC package. It delivers consistent current transfer ratio at very low input current over temperature. The AlGaAs light output degradation performance is significantly better than the commodity optocoupler products that use the standard GaAs, extending lifetime and reducing the guardband requirements to compensate for temperature drift. The input- output isolation voltage, Viso, is rated at 2500VAC_RMS.
Features
- Excellent CTR Linearity at High Temperature
- CTR at Very Low Input Current, IF
- High Isolation Voltage Regulated by Safety Agency, UL1577, 2500 VACRMS for 1 min.
- Applicable to Infrared Ray Reflow, 260°C
- These are Pb-Free Devices
Applications
- Primarily Suited for DC-DC Converters
- For Ground Loop Isolation, Signal to Noise Isolation
- Communications - Adapters, Chargers
- Consumer - Appliances, Set Top Boxes
- Industrial - Power Supplies, Motor Control, Programmable Logic Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 30mA | |
| Fall time | 7us | |
| Rise time | 6us | |
| Vce Saturation(VCE(sat)) | 150mV@0.6mA,3mA | |
| Operating Temperature | -40℃~+125℃ | |
| Load Voltage | 75V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 80%;160% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | 30mA | |
| Fall time | 7us | |
| Rise time | 6us | |
| Vce Saturation(VCE(sat)) | 150mV@0.6mA,3mA | |
| Operating Temperature | -40℃~+125℃ | |
| Load Voltage | 75V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 80%;160% | |
| Voltage - Forward(Vf) | 1.35V | |
| Forward Current(If) | 20mA | |
| Number of Channels | 2 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | - |
Introduction
The FOD8802 dual channel optocoupler is a best- in- class phototransistor, optocoupler utilizing leading- edge proprietary process technology to achieve high operating temperature performance, up to 125°C. It consists of two aluminum gallium arsenide (AlGaAs) infrared light emitting diode optically coupled to two phototransistors, in a small outline, 8- pin SOIC package. It delivers consistent current transfer ratio at very low input current over temperature. The AlGaAs light output degradation performance is significantly better than the commodity optocoupler products that use the standard GaAs, extending lifetime and reducing the guardband requirements to compensate for temperature drift. The input- output isolation voltage, Viso, is rated at 2500VAC_RMS.
Features
- Excellent CTR Linearity at High Temperature
- CTR at Very Low Input Current, IF
- High Isolation Voltage Regulated by Safety Agency, UL1577, 2500 VACRMS for 1 min.
- Applicable to Infrared Ray Reflow, 260°C
- These are Pb-Free Devices
Applications
- Primarily Suited for DC-DC Converters
- For Ground Loop Isolation, Signal to Noise Isolation
- Communications - Adapters, Chargers
- Consumer - Appliances, Set Top Boxes
- Industrial - Power Supplies, Motor Control, Programmable Logic Control
C2902031 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

