PANJIT 1SMA4755_R1_10001
| Manufacturer | PANJITAsian Brands |
| MPN | 1SMA4755_R1_10001 |
| LCSC Part # | C2900806 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | DIODE ZENER 43V 1W SMA |
| Datasheet | PANJIT 1SMA4755_R1_10001 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@32.7V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 40.85V~45.15V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@32.7V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 40.85V~45.15V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0687 | $ 0.69 |
| 100+ | $ 0.0545 | $ 5.45 |
| 300+ | $ 0.0474 | $ 14.22 |
| 1,800+ | $ 0.0375 | $ 67.50 |
| 5,400+ | $ 0.0332 | $ 179.28 |
| 10,800+ | $ 0.0311 | $ 335.88 |
Standard Packaging1800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@32.7V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 40.85V~45.15V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 100nA@32.7V | |
| Impedance(Zzt) | 70Ω | |
| Zener Voltage(Range) | 40.85V~45.15V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 1.5kΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1SMA5940_R1_00001 | PANJIT | SMA(DO-214AC) | 15 | $ 0.0874 | ||
| 1SMA4756 | PANJIT | SMA(DO-214AC) | 1,800 | $ 0.081 | ||
| 1SMA4754_R1_00001 | PANJIT | SMA(DO-214AC) | 2,670 | $ 0.1081 | ||
| 1SMA4755-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0714 | ||
| 1SMA4755_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.045 | ||
| 1SMA5940-AU_R2_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0623 | ||
| 1SMA4756-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1479 | ||
| 1SMA4756_R1_00001 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0725 | ||
| 1SMA4754-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.0717 | ||
| 1SMA5941-AU_R1_000A1 | PANJIT | SMA(DO-214AC) | 0 | $ 0.1479 |



