OSRAM SFH 4942
| Manufacturer | |
| MPN | SFH 4942 |
| LCSC Part # | C2900442 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 5V 940nm 70mW DIP-4 LED Emitters - Infrared, UV, Visible |
| Datasheet | OSRAM SFH 4942 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Packaging | DIP-4 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 42nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.35V;3.6V | |
| Viewing Angle | - | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 70mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Packaging | DIP-4 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 42nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.35V;3.6V | |
| Viewing Angle | - | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 70mW |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4805 | $ 6.48 |
| 250+ | $ 2.5089 | $ 627.23 |
| 500+ | $ 2.421 | $ 1210.50 |
| 1,000+ | $ 2.3762 | $ 2376.20 |
Standard Packaging250/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Packaging | DIP-4 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 42nm | |
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.35V;3.6V | |
| Viewing Angle | - | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 70mW |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | OSRAM | |
| Packaging | DIP-4 | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | - | |
| Half wave width | 42nm |
| Type | Description | |
|---|---|---|
| Wavelength - Dominant | 940nm | |
| Voltage - Forward(Vf) | 1.35V;3.6V | |
| Viewing Angle | - | |
| Operating Temperature | -40℃~+80℃ | |
| Pd - Power Dissipation | 70mW |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

