OSRAM SFH 3410-Z
| Manufacturer | |
| MPN | SFH 3410-Z |
| LCSC Part # | C2900294 |
| Packaging | SMD-3P |
| Customer # | |
| Key Attributes | 20mA 5.5V 570nm 60° 50nA SMD-3P Phototransistors RoHS |
| Datasheet | OSRAM SFH 3410-Z |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM | |
| Packaging | SMD-3P | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 5.5V | |
| Peak Wavelength | 570nm | |
| Viewing Angle | 60° | |
| Dark Current | 50nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM | |
| Packaging | SMD-3P | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 5.5V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 570nm | |
| Viewing Angle | 60° | |
| Dark Current | 50nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package: clear epoxy
- Product qualification test plan based on AEC-Q101-REV-C guidelines for stress test qualification of automotive-grade discrete semiconductors
- ESD protection: 2 kV per ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 2)
- Optimized for applications in the 350 nm to 970 nm wavelength range
- Matched to human eye sensitivity (Vλ)
- SMT package, no base connection, compatible with IR reflow soldering
- Available in tape and reel packaging only
- Smart-DIL package
- Typical spectral sensitivity range: 350 ... 970 nm
Applications
AI Translation
- Ambient light sensor
- Display
- Mood lighting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM | |
| Packaging | SMD-3P | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 5.5V | |
| Peak Wavelength | 570nm | |
| Viewing Angle | 60° | |
| Dark Current | 50nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | OSRAM | |
| Packaging | SMD-3P | |
| Current - Collector(Ic) | 20mA | |
| Collector - Emitter Voltage VCEO | 5.5V |
| Type | Description | |
|---|---|---|
| Peak Wavelength | 570nm | |
| Viewing Angle | 60° | |
| Dark Current | 50nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package: clear epoxy
- Product qualification test plan based on AEC-Q101-REV-C guidelines for stress test qualification of automotive-grade discrete semiconductors
- ESD protection: 2 kV per ANSI/ESDA/JEDEC JS-001 (Human Body Model, Class 2)
- Optimized for applications in the 350 nm to 970 nm wavelength range
- Matched to human eye sensitivity (Vλ)
- SMT package, no base connection, compatible with IR reflow soldering
- Available in tape and reel packaging only
- Smart-DIL package
- Typical spectral sensitivity range: 350 ... 970 nm
Applications
AI Translation
- Ambient light sensor
- Display
- Mood lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



