OSRAM LV T6SG-V1BB-25-0-20-R18-Z
| Manufacturer | |
| MPN | LV T6SG-V1BB-25-0-20-R18-Z |
| LCSC Part # | C2900058 |
| Packaging | SMD,3.2x2.8mm |
| Customer # | |
| Key Attributes | 120° Emerald Green 20mA 3.2V 505nm SMD,3.2x2.8mm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,3.2x2.8mm | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | 505nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,3.2x2.8mm | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | 505nm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8333 | $ 0.83 |
| 200+ | $ 0.3225 | $ 64.50 |
| 500+ | $ 0.3117 | $ 155.85 |
| 1,000+ | $ 0.3056 | $ 305.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,3.2x2.8mm | |
| Viewing Angle | 120° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | 505nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,3.2x2.8mm | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Voltage - Forward(Vf) | 3.2V | |
| Wavelength | 505nm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

