OSRAM LR T66F-ABBA-1-1-20-L-Z
| Manufacturer | |
| MPN | LR T66F-ABBA-1-1-20-L-Z |
| LCSC Part # | C2899963 |
| Packaging | SMD,3.2x2.8mm |
| Customer # | |
| Key Attributes | 634nm 1.4cd~2.24cd 55° 20mA Red 1.95V 625nm SMD,3.2x2.8mm LED Indication - Discrete RoHS |
| Datasheet | OSRAM LR T66F-ABBA-1-1-20-L-Z |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,3.2x2.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 634nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.4cd~2.24cd | |
| Viewing Angle | 55° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,3.2x2.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 634nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.4cd~2.24cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 55° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TOPLED Black is specially designed for variable message signs (VMS) and price displays. The black package provides outstanding contrast for display panels.
Features
AI Translation
- Package: Black PLCC-2, colorless resin
- Technology: InGaAlP thin-film
- Viewing angle at 50% luminous intensity: 55°
- Color: Red (625 nm)
- Corrosion resistance: Improved corrosion resistance
Applications
AI Translation
Information display, signaling devices, signal and symbol lighting, variable message signs (VMS)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6703 | $ 0.67 |
| 10+ | $ 0.5441 | $ 5.44 |
| 30+ | $ 0.4802 | $ 14.41 |
| 100+ | $ 0.4163 | $ 41.63 |
| 500+ | $ 0.3786 | $ 189.30 |
| 1,000+ | $ 0.3589 | $ 358.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,3.2x2.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 634nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.4cd~2.24cd | |
| Viewing Angle | 55° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,3.2x2.8mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 634nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.4cd~2.24cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 55° | |
| Forward Current | 20mA | |
| Illumination Color | Red | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.95V | |
| Diode Configuration | - | |
| Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
TOPLED Black is specially designed for variable message signs (VMS) and price displays. The black package provides outstanding contrast for display panels.
Features
AI Translation
- Package: Black PLCC-2, colorless resin
- Technology: InGaAlP thin-film
- Viewing angle at 50% luminous intensity: 55°
- Color: Red (625 nm)
- Corrosion resistance: Improved corrosion resistance
Applications
AI Translation
Information display, signaling devices, signal and symbol lighting, variable message signs (VMS)
C2899963 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



