OSRAM LR A67F-U2BB-1-1-30-R33
| Manufacturer | |
| MPN | LR A67F-U2BB-1-1-30-R33 |
| LCSC Part # | C2899947 |
| Packaging | SMD,4x0.8mm |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR SMD |
| Datasheet | OSRAM LR A67F-U2BB-1-1-30-R33 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,4x0.8mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 634nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.68cd | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,4x0.8mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 634nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.68cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package: white SMT package, colorless clear resin
- Chip technology: Thinfilm
- Typ. Radiation: 120° (Lambertian emitter)
- Color: λdom = 625 nm (red)
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Cluster, Button Backlighting - Electronic Equipment
- Interior Illumination (e.g. Ambient Map)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,626
1,626 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5258 | $ 0.53 |
| 10+ | $ 0.4095 | $ 4.10 |
| 30+ | $ 0.3587 | $ 10.76 |
| 100+ | $ 0.2965 | $ 29.65 |
| 500+ | $ 0.2703 | $ 135.15 |
| 1,000+ | $ 0.2523 | $ 252.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,4x0.8mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 634nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.68cd | |
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 625nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | OSRAM | |
| Packaging | SMD,4x0.8mm | |
| Installation method | Side View Mount | |
| Color Temperature | - | |
| Peak Wavelength | 634nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 1.68cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 120° | |
| Forward Current | 30mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Forward(Vf) | 2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 625nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Package: white SMT package, colorless clear resin
- Chip technology: Thinfilm
- Typ. Radiation: 120° (Lambertian emitter)
- Color: λdom = 625 nm (red)
- Corrosion Robustness Class: 3B
- Qualifications: The product qualification test plan is based on the guidelines of AEC-Q101-REV-C, Stress Test Qualification for Automotive Grade Discrete Semiconductors.
- ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
Applications
AI Translation
- Cluster, Button Backlighting - Electronic Equipment
- Interior Illumination (e.g. Ambient Map)
C2899947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| LS A67F-V1AB-D1-3A4B-30-R33 | OSRAM | Similar | SMD,4x0.8mm | 0 | $ 0.3417 |
