LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM LO L296-P2R1-24-0-20-R18-Z product image
Images for reference only

OSRAM LO L296-P2R1-24-0-20-R18-Z

Manufacturer
MPN
LO L296-P2R1-24-0-20-R18-Z
LCSC Part #
C2899907
Packaging
0603
Customer #
Key Attributes
20mA 2V 610nm 98mcd 160° Orange 605nm 0603 LED Indication - Discrete RoHS
DatasheetOSRAM LO L296-P2R1-24-0-20-R18-Z
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3241$ 0.32
200+$ 0.1254$ 25.08
500+$ 0.121$ 60.50
1,000+$ 0.1189$ 118.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerOSRAM
Packaging0603
Half wave width-
Forward Current20mA
Operating Temperature-40℃~+100℃
Voltage - Forward(Vf)2V
Diode ConfigurationDiscrete Diode
ESD Withstand Voltage2kV
Installation method-
Color Temperature-
Peak Wavelength610nm
Lens ColorWhite Lens
Luminous Intensity98mcd
Viewing Angle160°
Illumination ColorOrange
Lamp Holder Type-
Wavelength605nm

Introduction

AI Translation

The innovative SMARTLED 0603 joins the successful TOPLED product family. Upholding the same high quality standards, its unique characteristics are set to establish new benchmarks in product development and design, while opening up application fields on a new scale.

Features

AI Translation
  • Package: SMT 0603, colorless diffused resin
  • Chip technology: InGaAlP
  • Typical radiation angle: 150°
  • Color: λdom = 606 nm (● Orange)
  • Corrosion resistance rating: 3B
  • Certification: Product qualification test program based on AEC-Q101-REV-C guidelines for stress test qualification of automotive-grade discrete semiconductors.
  • ESD: 2 kV, compliant with ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Applications

AI Translation
  • Electronic equipment
  • White goods

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
HSML-C191BroadcomSimilar060330$ 0.7687
HSML-C190BroadcomSimilar060315$ 0.6095
ASMT-RJ45-AQ502BroadcomSimilar0603484$ 0.2393
LO L29K-J2L1-24-0-2-R18-ZOSRAMSimilar06032,110$ 0.2451
TLMO1000-GS15VISHAYSimilar0603367$ 0.4796
5 more alternative parts.View all substitutes