OSRAM BPX 82
| Manufacturer | |
| MPN | BPX 82 |
| LCSC Part # | C2899030 |
| Packaging | SDIP-6 |
| Customer # | |
| Key Attributes | 18° 450nm~1100nm 1nA SDIP-6 Photodiodes |
| Datasheet | OSRAM BPX 82 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SDIP-6 | |
| Viewing Angle | 18° | |
| Spectral Range | 450nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SDIP-6 | |
| Viewing Angle | 18° |
| Type | Description | |
|---|---|---|
| Spectral Range | 450nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+80℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4805 | $ 6.48 |
| 250+ | $ 2.5089 | $ 627.23 |
| 500+ | $ 2.421 | $ 1210.50 |
| 1,000+ | $ 2.3762 | $ 2376.20 |
Standard Packaging250/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SDIP-6 | |
| Viewing Angle | 18° | |
| Spectral Range | 450nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | OSRAM | |
| Packaging | SDIP-6 | |
| Viewing Angle | 18° |
| Type | Description | |
|---|---|---|
| Spectral Range | 450nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+80℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

