LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC245N product image
  • SN74HC245N thumbnail 1
  • SN74HC245N thumbnail 2
  • SN74HC245N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HC245N

Manufacturer
MPN
SN74HC245N
LCSC Part #
C2899
Packaging
DIP-20
Customer #
Key Attributes
OCTAL BUSTRANSCEIVERS WITH 3-STATE OUTPUTS
DatasheetTI SN74HC245N
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingDIP-20
FunctionOutput enable
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeBidirectional
Number of Elements1
Operating Temperature-40℃~+85℃
Quiescent Supply Current80uA
Propagation Delay21ns@4.5V,50pF

Introduction

AI Translation

These octal bus transceivers are designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

Features

AI Translation
  • Wide Operating Voltage Range of 2 V to 6 V
  • High-Current 3-State Outputs Drive Bus Lines Directly or Up To 15 LSTTL Loads
  • Low Power Consumption, 80- μA Max Icc
  • Typical tpd = 12 ns
  • ± 6 - mA Output Drive at 5 V
  • Low Input Current of 1 μA Max

Applications

AI Translation
  • Data bus asynchronous bidirectional communication
  • Bus driving
  • Bus isolation