LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-A2001WF-06A product image
  • KH-A2001WF-06A thumbnail 1
  • KH-A2001WF-06A thumbnail 2
  • KH-A2001WF-06A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-A2001WF-06A

Manufacturer
kinghelmAsian Brands
MPN
KH-A2001WF-06A
LCSC Part #
C2898968
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 6POS 2mm
Datasheetkinghelm KH-A2001WF-06A
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,010
1,010 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0551$ 0.55
100+$ 0.0438$ 4.38
300+$ 0.0382$ 11.46
1,000+$ 0.034$ 34.00
5,000+$ 0.0306$ 153.00
10,000+$ 0.0289$ 289.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
Manufacturerkinghelm
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesPH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row6
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Number of PINs6P
Operating Temperature-25℃~+85℃
Plastic MaterialPA6T
Row Spacing-
Pin Structure1x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.