COSINE COS6143SR
| Manufacturer | COSINEAsian Brands |
| MPN | COS6143SR |
| LCSC Part # | C2897459 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Triple, 6th Order, Standard Definition Video Filter Driver |
| Datasheet | COSINE COS6143SR |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Differential Phase | 0.85deg | |
| Single Supply | 3V~5.5V | |
| Differential Gain | 0.57% | |
| Features | Anti-aliasing / reconstruction filter;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Slew Rate | 31.5V/us | |
| -3dB Bandwidth | 7.56MHz | |
| Number of Channels | 3 | |
| Filter Order | 6 | |
| Quiescent Current | 21mA | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Differential Phase | 0.85deg | |
| Single Supply | 3V~5.5V | |
| Differential Gain | 0.57% | |
| Features | Anti-aliasing / reconstruction filter;ESD protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Slew Rate | 31.5V/us | |
| -3dB Bandwidth | 7.56MHz | |
| Number of Channels | 3 | |
| Filter Order | 6 | |
| Quiescent Current | 21mA | |
| Output Current | - |
Introduction
The COS6143 is a low-power, triple video amplifier with integrated reconstruction filters and input clamps. It is intended to replace passive LC filters and drivers with low-cost integrated device. COS6143 offers 6dB Gain with rail-to-rail outputs and 6th order reconstruction filters on all three channels. It has 8MHz -3dB bandwidth and 32V/μs slew rate. COS6143 provides improved image quality compared with low order passive LC filters and discrete driver solution. COS6143 can be DC-coupled or AC-coupled to video signals, such as DAC outputs to eliminate out-of-band noise. The outputs in COS6143 can be configured as DC or AC-coupled outputs. DC-coupling the outputs removes the need for output coupling capacitors. The COS6143 is available in Green SOP-8 or MSOP-8 packages. It operates over an ambient temperature range of -40°C to +85°C.
Features
- Triple 6th-Order 8MHz (SD) Filter
- Transparent Input Clamping
- 6dB Output Driver Gain
- AC- or DC-Coupled Inputs
- AC- or DC-Coupled Outputs
- DC-coupled outputs eliminate large AC-coupling capacitors
- Operates from 3.0V to 5.5V Power Supply
- Low power: 7mA/Channel, 21mA Total Supply Current
- 8kV ESD protection
- Green SOP-8 and MSOP-8 Packages
Applications
- Cable Set-Top Boxes
- Video Amplifiers
- DVD Players
- Communications Devices
- Personal Video Recorders (PVR)
- Video on Demand (VOD)
- Portable Video Recorders
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1607 | $ 0.80 |
| 50+ | $ 0.1333 | $ 6.67 |
| 150+ | $ 0.1197 | $ 17.96 |
| 500+ | $ 0.1094 | $ 54.70 |
| 2,500+ | $ 0.0936 | $ 234.00 |
| 4,000+ | $ 0.0895 | $ 358.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Differential Phase | 0.85deg | |
| Single Supply | 3V~5.5V | |
| Differential Gain | 0.57% | |
| Features | Anti-aliasing / reconstruction filter;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Slew Rate | 31.5V/us | |
| -3dB Bandwidth | 7.56MHz | |
| Number of Channels | 3 | |
| Filter Order | 6 | |
| Quiescent Current | 21mA | |
| Output Current | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Video Amps and Modules | |
| Manufacturer | COSINE | |
| Packaging | SOP-8 | |
| Differential Phase | 0.85deg | |
| Single Supply | 3V~5.5V | |
| Differential Gain | 0.57% | |
| Features | Anti-aliasing / reconstruction filter;ESD protection |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Slew Rate | 31.5V/us | |
| -3dB Bandwidth | 7.56MHz | |
| Number of Channels | 3 | |
| Filter Order | 6 | |
| Quiescent Current | 21mA | |
| Output Current | - |
Introduction
The COS6143 is a low-power, triple video amplifier with integrated reconstruction filters and input clamps. It is intended to replace passive LC filters and drivers with low-cost integrated device. COS6143 offers 6dB Gain with rail-to-rail outputs and 6th order reconstruction filters on all three channels. It has 8MHz -3dB bandwidth and 32V/μs slew rate. COS6143 provides improved image quality compared with low order passive LC filters and discrete driver solution. COS6143 can be DC-coupled or AC-coupled to video signals, such as DAC outputs to eliminate out-of-band noise. The outputs in COS6143 can be configured as DC or AC-coupled outputs. DC-coupling the outputs removes the need for output coupling capacitors. The COS6143 is available in Green SOP-8 or MSOP-8 packages. It operates over an ambient temperature range of -40°C to +85°C.
Features
- Triple 6th-Order 8MHz (SD) Filter
- Transparent Input Clamping
- 6dB Output Driver Gain
- AC- or DC-Coupled Inputs
- AC- or DC-Coupled Outputs
- DC-coupled outputs eliminate large AC-coupling capacitors
- Operates from 3.0V to 5.5V Power Supply
- Low power: 7mA/Channel, 21mA Total Supply Current
- 8kV ESD protection
- Green SOP-8 and MSOP-8 Packages
Applications
- Cable Set-Top Boxes
- Video Amplifiers
- DVD Players
- Communications Devices
- Personal Video Recorders (PVR)
- Video on Demand (VOD)
- Portable Video Recorders
C2897459 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



