G-Switch GT-TCA84C-H015-L10AA
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TCA84C-H015-L10AA |
| LCSC Part # | C2896628 |
| Packaging | SMD,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 100gf SMD |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| Length | 5.2mm | |
| Height | 1.5mm | |
| Operating Force | 1N | |
| Voltage Rating | 12V | |
| Switching Life | 1 million cycles | |
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| Length | 5.2mm | |
| Height | 1.5mm | |
| Operating Force | 1N | |
| Voltage Rating | 12V | |
| Switching Life | 1 million cycles |
| Type | Description | |
|---|---|---|
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 580
580 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0584 | $ 0.58 |
| 100+ | $ 0.0462 | $ 4.62 |
| 300+ | $ 0.0401 | $ 12.03 |
| 1,000+ | $ 0.0355 | $ 35.50 |
| 4,000+ | $ 0.0318 | $ 127.20 |
| 8,000+ | $ 0.03 | $ 240.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| Length | 5.2mm | |
| Height | 1.5mm | |
| Operating Force | 1N | |
| Voltage Rating | 12V | |
| Switching Life | 1 million cycles | |
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,5.2x5.2mm | |
| with Bracket | Without Bracket | |
| Length | 5.2mm | |
| Height | 1.5mm | |
| Operating Force | 1N | |
| Voltage Rating | 12V | |
| Switching Life | 1 million cycles |
| Type | Description | |
|---|---|---|
| Width | 5.2mm | |
| Operating Temperature | -30℃~+85℃ | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | White | |
| Circuit | SPST | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GT-TC084C-H015-L5 | G-Switch | SMD-4P,5.2x5.2mm | 9,190 | $0.0816 $0.0858 |



