G-Switch MS-23C01-G020
| Manufacturer | G-SwitchAsian Brands |
| MPN | MS-23C01-G020 |
| LCSC Part # | C2896620 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Surface Mount,Vertical 50mA Double pole triple throw 12V Black SMD Slide Switches |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 2mm | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | Double pole triple throw |
| Type | Description | |
|---|---|---|
| Switch Height | 2mm | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | Double pole triple throw | |
| Switch Height | 2mm | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD | |
| Mounting Type | Surface Mount,Vertical | |
| Current Rating | 50mA | |
| Circuit | Double pole triple throw |
| Type | Description | |
|---|---|---|
| Switch Height | 2mm | |
| Length | 10mm | |
| Voltage Rating | 12V | |
| Width | 3.5mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Help & FeedbackShow similar products (0) >
C2896620 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



