SHM DCC220K20COHF56L5A0
| Manufacturer | SHMAsian Brands |
| MPN | DCC220K20COHF56L5A0 |
| LCSC Part # | C2896126 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 22pF 50V TH |
| Datasheet | SHM DCC220K20COHF56L5A0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | COH | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | COH | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0088 | $ 0.44 |
| 500+ | $ 0.0086 | $ 4.30 |
| 2,000+ | $ 0.0077 | $ 15.40 |
| 5,000+ | $ 0.0076 | $ 38.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22pF | |
| Temperature Coefficient | COH | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | COH | |
| Tolerance | ±10% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DCC220J20COHF6FJ5A0 | SHM | Through Hole,P=5mm | 1,450 | $ 0.0194 | ||
| DCH220K22YR N6FJ5C8 | SHM | Through Hole,P=5mm | 1,320 | $ 0.0392 | ||
| DCH220K22COH16FJ5A0 | SHM | Through Hole,P=5mm | 1,220 | $ 0.0339 | ||
| DCH220K22SL N6JL5A0 | SHM | Through Hole,P=5mm | 180 | $ 0.0254 | ||
| DCH220K22YR N6FH5GD | SHM | Through Hole,P=5mm | 60 | $ 0.0349 | ||
| DCH220K22SL N6FJ5C8 | SHM | Through Hole,P=5mm | 20 | $ 0.0309 | ||
| DCH220K22SL N60L5C8 | SHM | Through Hole,P=5mm | 20 | $ 0.0241 | ||
| DCH220K22SL P6FJ5A0 | SHM | Through Hole,P=5mm | 1,120 | $ 0.0362 | ||
| DCC220K20COHF58L5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.017 | ||
| DCH220K22SL N6FJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0293 |



