SHM DCT103Z22Y5VF6FJ5A0
| Manufacturer | SHMAsian Brands |
| MPN | DCT103Z22Y5VF6FJ5A0 |
| LCSC Part # | C2896037 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP CER 10nF 50V Y5V TH |
| Datasheet | SHM DCT103Z22Y5VF6FJ5A0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
In-Stock: 2,020
2,020 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0285 | $ 0.57 |
| 200+ | $ 0.0222 | $ 4.44 |
| 600+ | $ 0.0188 | $ 11.28 |
| 2,000+ | $ 0.0166 | $ 33.20 |
| 10,000+ | $ 0.0148 | $ 148.00 |
| 20,000+ | $ 0.0139 | $ 278.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF | |
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | SHM | |
| Packaging | Through Hole,P=5mm | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Y5V | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V | |
| Pin Spacing | 5mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DCM103Z30Y5VL6BL5A0 | SHM | Through Hole,P=5mm | 520 | $ 0.0388 | ||
| DCM103M30Y5VL6WL5A0 | SHM | Through Hole,P=5mm | 700 | $ 0.0391 | ||
| DCH103M36Y5V16FJ5A0 | SHM | Through Hole,P=5mm | 390 | $ 0.0504 | ||
| DCH103M36Y5VN6FJ5BU | SHM | Through Hole,P=5mm | 110 | $ 0.0495 | ||
| DCH103M36Y5VN6FL5BU | SHM | Through Hole,P=5mm | 100 | $ 0.0447 | ||
| DCH103M36Y5VN6FL5A0 | SHM | Through Hole,P=5mm | 50 | $ 0.0448 | ||
| DCH103M36Y5VNEFL5A0 | SHM | Through Hole,P=5mm | 10 | $ 0.0382 | ||
| DCT103Z22Y5VF6BL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0085 | ||
| DCM103Z30Y5VL6FJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0346 | ||
| DCH103Z36Y5VN6FJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0411 | ||
| DCH103Z36Y5VN6FJ5C8 | SHM | Through Hole,P=5mm | 0 | $ 0.047 | ||
| DCS103M20Y5VF6FL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0234 | ||
| DCM103M30Y5VL6FJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0351 | ||
| DCH103M36Y5VN6FJ5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0458 | ||
| DCH103M36Y5VN6BL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0461 | ||
| DCH103M36Y5VN6FK5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0428 | ||
| DCH103M36Y5VN63L5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0379 | ||
| DCH103M36Y5VN6DL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0435 | ||
| DCH103M36Y5VN6WL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0359 | ||
| DCH103M46Y5VP6DL5A0 | SHM | Through Hole,P=5mm | 0 | $ 0.0689 |



