LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XINGLIGHT XL-B324SURUBW product image
  • XL-B324SURUBW thumbnail 1
  • XL-B324SURUBW thumbnail 2
  • XL-B324SURUBW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-B324SURUBW

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-B324SURUBW
LCSC Part #
C2895558
Packaging
Through Hole,D=3mm
Customer #
Key Attributes
LED RED, BLUE TH
DatasheetXINGLIGHT XL-B324SURUBW
RoHS Compliance1 documents available
In-Stock: 1,790
1,790 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.044$ 0.0418$ 0.42
100+$ 0.0355$ 0.0338$ 3.38
300+$ 0.0313$ 0.0298$ 8.94
1,000+$ 0.0258$ 0.0246$ 24.60
5,000+$ 0.0232$ 0.0221$ 110.50
10,000+$ 0.0219$ 0.0209$ 209.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
PackagingThrough Hole,D=3mm
Forward Current20mA
Voltage - Forward(Vf)2.3V;3.4V
Operating Temperature-20℃~+85℃
Diode ConfigurationCommon Anode
Installation method-
Color Temperature-
Peak Wavelength638nm;460nm
Lens Color-
Luminous Intensity700mcd;650mcd
Viewing Angle30°
Illumination ColorRed, Blue
Lamp Holder Type3mm Round Lens
Wavelength635nm~640nm;455nm~470nm

Features

AI Translation
  • Outline dimensions (L/W/H): F3/3.8×3.0×5.2×28mm
  • Emitting color & encapsulant: high-brightness red-blue bi-color / diffused lens
  • RoHS-compliant, environmentally friendly
  • Moisture Sensitivity Level (MSL): Level 2
  • EIA standard packaging
  • Long service life
  • Reduced maintenance cost
  • High energy efficiency, fast startup
  • Low-voltage DC drive

Applications

AI Translation
  • Backlight module applications
  • Automotive interior applications
  • Signal indicator applications
  • Smart home applications
  • General lighting applications