PARALIGHT L-513GD
| Manufacturer | PARALIGHTAsian Brands |
| MPN | L-513GD |
| LCSC Part # | C2895169 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED YELLOW GREEN FROSTED GREEN LENS TH |
| Datasheet | PARALIGHT L-513GD |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 29.5mcd | |
| Viewing Angle | 110° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -25℃~+95℃ | |
| Wavelength | 570nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 29.5mcd | |
| Viewing Angle | 110° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -25℃~+95℃ | |
| Wavelength | 570nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-brightness
- High reliability
- Low-voltage characteristics
- Wide Viewing Angle
- Pb FREE Products RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 29.5mcd | |
| Viewing Angle | 110° | |
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -25℃~+95℃ | |
| Wavelength | 570nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Packaging | Through Hole,D=5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Lens Color | Green Diffused Lens | |
| Luminous Intensity | 29.5mcd | |
| Viewing Angle | 110° |
| Type | Description | |
|---|---|---|
| Forward Current | 20mA | |
| Illumination Color | Yellow Green | |
| Voltage - Forward(Vf) | 2.2V | |
| Lamp Holder Type | 5mm round lamp head | |
| Operating Temperature | -25℃~+95℃ | |
| Wavelength | 570nm | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-brightness
- High reliability
- Low-voltage characteristics
- Wide Viewing Angle
- Pb FREE Products RoHS Compliant
C2895169 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



