HTCSEMI HT8631ARTZ
| 제조업체 | HTCSEMIAsian Brands |
| 제조사 품번 | HT8631ARTZ |
| LCSC 번호 | C2895058 |
| 포장 | SOT-23-5 |
| 고객 번호 | |
| 주요 제원 | 6MHz, Rail-to-Rail I/O CMOS Op Amps |
| 데이터시트 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | HTCSEMI | |
| 포장 | SOT-23-5 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.7V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 480uA | |
| Gain Bandwidth Product | 6MHz | |
| Features | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | HTCSEMI | |
| 포장 | SOT-23-5 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.7V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| 타입 | 설명 | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 480uA | |
| Gain Bandwidth Product | 6MHz | |
| Features | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
개요
The HT86312 are CMOS op-amps with low offset, stable high frequency response, low power, low supply voltage, and rail-to-rail inputs and outputs. HT86312 have a high gain-bandwidth product of 6MHz, 3.7V/μs slew rate while consuming only 480μμ of supply current per amplifier. The maximum input offset voltage is 3mV for HT86312. Beyond the rail input and rail-to-rail output characteristics allow the full power-supply voltage to be used for signal range. The operating range is from 2.5V to 5.5V. This combination of features makes the HT8631/2 superior among rail-to-rail input/output CMOS op amps in its power class. It is specified over the extended industrial temperature rang -40°C to +125°C. The HT86312 can be used as cost-effective plug-in replacements for many commercially available op amps to reduce power and improve input/output range and performance.
주요 특징
- Stable 6MHz GBWP with Low I₀ of Only 480μμ Typical per Amplifier
- Offset Voltage: ±3mV Maximum
- High Slew Rate: 3.7V/μs
- Input Bias Current: 1pA Typical
- CMRR/PSRR: 100dB/100dB
- Settling time to 0.1% with 2V Step: 0.46us
- Beyond the Rails Input Common-Mode Range
- Output Swing to within 10mV Typical of each Rail
- No Phase Reversal for Overdriven Inputs
- Supply Voltage Range: 2.5V to 5.5V
- -40°C to 125°C Operation Range
- Green, Popular Type Package
응용 분야
- Active Filters, ASIC Input or Output Amplifier
- Sensor Interface
- Smoke/Gas/Environment Sensors
- Portable Instruments and Mobile Device
- Audio Output
- PCMCIA Cards
- Battery or Solar Power Systems
- Medical Equipment
- Piezo Electrical Transducer Amplifier
| 수량 | 단가 | 총액 |
|---|---|---|
| 1+ | $ 0.5376 | $ 0.54 |
| 10+ | $ 0.433 | $ 4.33 |
| 30+ | $ 0.3815 | $ 11.45 |
| 100+ | $ 0.3284 | $ 32.84 |
| 500+ | $ 0.2978 | $ 148.90 |
| 1,000+ | $ 0.2817 | $ 281.70 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | HTCSEMI | |
| 포장 | SOT-23-5 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.7V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 480uA | |
| Gain Bandwidth Product | 6MHz | |
| Features | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| 제조업체 | HTCSEMI | |
| 포장 | SOT-23-5 | |
| Output Current | 50mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.7V/us | |
| Input Offset Current(Ios) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA |
| 타입 | 설명 | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 100dB | |
| Input Offset Voltage Drift(Vos TC) | 4uV/℃ | |
| Quiescent Current | 480uA | |
| Gain Bandwidth Product | 6MHz | |
| Features | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
개요
The HT86312 are CMOS op-amps with low offset, stable high frequency response, low power, low supply voltage, and rail-to-rail inputs and outputs. HT86312 have a high gain-bandwidth product of 6MHz, 3.7V/μs slew rate while consuming only 480μμ of supply current per amplifier. The maximum input offset voltage is 3mV for HT86312. Beyond the rail input and rail-to-rail output characteristics allow the full power-supply voltage to be used for signal range. The operating range is from 2.5V to 5.5V. This combination of features makes the HT8631/2 superior among rail-to-rail input/output CMOS op amps in its power class. It is specified over the extended industrial temperature rang -40°C to +125°C. The HT86312 can be used as cost-effective plug-in replacements for many commercially available op amps to reduce power and improve input/output range and performance.
주요 특징
- Stable 6MHz GBWP with Low I₀ of Only 480μμ Typical per Amplifier
- Offset Voltage: ±3mV Maximum
- High Slew Rate: 3.7V/μs
- Input Bias Current: 1pA Typical
- CMRR/PSRR: 100dB/100dB
- Settling time to 0.1% with 2V Step: 0.46us
- Beyond the Rails Input Common-Mode Range
- Output Swing to within 10mV Typical of each Rail
- No Phase Reversal for Overdriven Inputs
- Supply Voltage Range: 2.5V to 5.5V
- -40°C to 125°C Operation Range
- Green, Popular Type Package
응용 분야
- Active Filters, ASIC Input or Output Amplifier
- Sensor Interface
- Smoke/Gas/Environment Sensors
- Portable Instruments and Mobile Device
- Audio Output
- PCMCIA Cards
- Battery or Solar Power Systems
- Medical Equipment
- Piezo Electrical Transducer Amplifier
C2895058 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| 타입 | 세부사항 |
|---|---|
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



