STE L22E474KQ1B0170105065EOJ
| Manufacturer | STEAsian Brands |
| MPN | L22E474KQ1B0170105065EOJ |
| LCSC Part # | C2893949 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 470nF ±10% 250V TH |
| Datasheet | STE L22E474KQ1B0170105065EOJ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0968 | $ 0.48 |
| 50+ | $ 0.0782 | $ 3.91 |
| 150+ | $ 0.0688 | $ 10.32 |
| 500+ | $ 0.0571 | $ 28.55 |
| 2,500+ | $ 0.0515 | $ 128.75 |
| 5,000+ | $ 0.0487 | $ 243.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% | |
| Voltage Rating | 250V | |
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Capacitance | 470nF | |
| Operating Temperature | -40℃~+125℃ | |
| Dielectric Material | Metallized Polyester |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| L22G474KQ138170130070EOZ | STE | Through Hole,P=15mm | 200 | $ 0.1175 | ||
| L22E474KQ1B0170105060EOZ | STE | Through Hole,P=15mm | 5 | $ 0.1002 | ||
| L22S474JQ135170135070EOZ | STE | Through Hole,P=15mm | 120 | $ 0.1017 | ||
| L22G474KQ1B0170135070EOZ | STE | Through Hole,P=15mm | 0 | $ 0.1171 | ||
| L22G474KQ138170130070EOJ | STE | Through Hole,P=15mm | 0 | $ 0.1005 | ||
| L21T474KQ135170105055EOZ | STE | Through Hole,P=15mm | 0 | $ 0.1171 | ||
| L22J474KQ1B0180165095EOJ | STE | Through Hole,P=15mm | 0 | $ 0.1241 | ||
| L22E474JQ1B0170105050EOZ | STE | Through Hole,P=15mm | 0 | $ 0.0972 | ||
| L22G474JQ1B0170105050EOZ | STE | Through Hole,P=15mm | 0 | $ 0.1152 |



