STE B22E683JN1B0120085055EOZ
| Manufacturer | STEAsian Brands |
| MPN | B22E683JN1B0120085055EOZ |
| LCSC Part # | C2893033 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 68nF ±5% 250V TH |
| Datasheet | STE B22E683JN1B0120085055EOZ |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 68nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 1,780
1,780 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0471 | $ 0.47 |
| 100+ | $ 0.0386 | $ 3.86 |
| 300+ | $ 0.0343 | $ 10.29 |
| 1,000+ | $ 0.0267 | $ 26.70 |
| 5,000+ | $ 0.0241 | $ 120.50 |
| 10,000+ | $ 0.0228 | $ 228.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 68nF | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 68nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B22S683JN150120080055EOZ | STE | Through Hole,P=10mm | 130 | $ 0.048 | ||
| B22J683KN135120095055EOJ | STE | Through Hole,P=10mm | 990 | $ 0.0582 | ||
| B22E683JJ1B0095095055EOY | STE | Through Hole,P=7.5mm | 10 | $ 0.0503 | ||
| B22S683JJ1B0095095055EOY | STE | Through Hole,P=7.5mm | 70 | $ 0.0475 | ||
| HB2J683JQ1B0180145085EST | STE | Through Hole,P=15mm | 430 | $ 0.1723 | ||
| HB3A683JQ1B0180145085EST | STE | Through Hole,P=15mm | 295 | $ 0.1909 | ||
| B22E683JJ130095075045EOY | STE | Through Hole,P=7.5mm | 0 | $ 0.0444 | ||
| B22G683JJ170095095055EOY | STE | Through Hole,P=7.5mm | 0 | $ 0.0423 |



