LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI SN74HC163N

Manufacturer
MPN
SN74HC163N
LCSC Part #
C2893
Packaging
DIP-16
Customer #
Key Attributes
4-BIT SYNCHRONOUS BINARY COUNTERS
DatasheetTI SN74HC163N
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerTI
PackagingDIP-16
Logic Family74HC
Voltage - Supply2V~6V
DirectionUp Counter
Trigger TypeRising Edge
TimingSynchronous
Operating Temperature-40℃~+85℃
ResetSynchronous
Number of Elements1
Propagation Delay37ns
Count Rate36MHz
FeaturesProgrammable divide ratio;Synchronous counting;Cascade counter;Reset function

Introduction

AI Translation

These synchronous, presettable counters feature an internal carry look- ahead for application in high- speed counting designs. The 'HC163 devices are 4- bit binary counters. Synchronous operation is provided by having all flip- flops clocked simultaneously so that the outputs change coincident with each other when instructed by the count- enable (ENP, ENT) inputs and internal gating. This mode of operation eliminates the output counting spikes normally associated with synchronous (ripple- clock) counters. A buffered clock (CLK) input triggers the four flip- flops on the rising (positive- going) edge of the clock waveform. These counters are fully programmable; that is, they can be preset to any number between 0 and 9 or 15. As presetting is synchronous, setting up a low level at the load input disables the counter and causes the outputs to agree with the setup data after the next clock pulse, regardless of the levels of the enable inputs. The clear function for the 'HC163 devices is synchronous. A low level at the clear (CLR) input sets all four of the flip- flop outputs low after the next low- to- high transition of CLK, regardless of the levels of the enable inputs. This synchronous clear allows the count length to be modified easily by decoding the Q outputs for the maximum count desired. The active- low output of the gate used for decoding is connected to CLR to synchronously clear the counter to 0000 (LLLL). The carry look- ahead circuitry provides for cascading counters for n- bit synchronous applications without additional gating. ENP, ENT, and a ripple- carry output (RCO) are instrumental in accomplishing this function. Both ENP and ENT must be high to count, and ENT is fed forward to enable RCO. Enabling RCO produces a high- level pulse while the count is maximum (9 or 15 with QA high). This high- level overflow ripple- carry pulse can be used to enable successive cascaded stages. Transitions at ENP or ENT are allowed, regardless of the level of CLK. These counters feature a fully independent clock circuit. Changes at control inputs (ENP, ENT, or LOAD) that modify the operating mode have no effect on the contents of the counter until clocking occurs. The function of the counter (whether enabled, disabled, loading, or counting) is dictated solely by the conditions meeting the stable setup and hold times.

Features

AI Translation
  • Wide Operating Voltage Range of 2 V to 6 V
  • Outputs Can Drive Up To 10 LSTTL Loads
  • Low Power Consumption, 80 μA Max ICC
  • Typical tpd = 14 ns
  • ±4 mA Output Drive at 5 V
  • Low Input Current of 1 μA Max
  • Internal Look- Ahead for Fast Counting
  • Carry Output for n- Bit Cascading
  • Synchronous Counting
  • Synchronously Programmable

Applications

AI Translation
  • High-speed counter design
  • n-bit multi-bit synchronous counting scenarios