STE B32J123JQ2B0170150080EOY
| Manufacturer | STEAsian Brands |
| MPN | B32J123JQ2B0170150080EOY |
| LCSC Part # | C2892970 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 12nF ±5% 630V TH |
| Datasheet | STE B32J123JQ2B0170150080EOY |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 12nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0659 | $ 0.66 |
| 100+ | $ 0.0534 | $ 5.34 |
| 500+ | $ 0.0409 | $ 20.45 |
| 1,000+ | $ 0.0362 | $ 36.20 |
| 5,000+ | $ 0.0325 | $ 162.50 |
| 10,000+ | $ 0.0306 | $ 306.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 12nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 12nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HB2J123JN1B0130110050EST | STE | Through Hole,P=10mm | 5 | $ 0.1467 | ||
| B83A123JQ1B0170110065EOY | STE | Through Hole,P=15mm | 0 | $ 0.0905 |



