LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YONGYUTAI RLZTE-113.0B

Manufacturer
YONGYUTAIAsian Brands
MPN
RLZTE-113.0B
LCSC Part #
C2892617
Packaging
LL-34
Customer #
Key Attributes
DIODE ZENER 3V 500mW LL-34
DatasheetYONGYUTAI RLZTE-113.0B
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingLL-34
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)4uA@1V
Impedance(Zzt)85Ω
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω