KUU KAVLC5S021001
| Manufacturer | KUUAsian Brands |
| MPN | KAVLC5S021001 |
| LCSC Part # | C2892558 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | VARISTOR 100V~160V 0603 |
| Datasheet | KUU KAVLC5S021001 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Clamping Voltage | 200V | |
| Rated Wattage | - | |
| Energy | - | |
| Capacitance | 0.5pF@1MHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | - | |
| Varistor Voltage | 100V~160V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Clamping Voltage | 200V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | 0.5pF@1MHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | - | |
| Varistor Voltage | 100V~160V |
Help & FeedbackShow similar products (0) >
In-Stock: 1,650
1,650 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0184$ 0.0126 | $ 0.63 |
| 500+ | $ 0.0145$ 0.0099 | $ 4.95 |
| 1,500+ | $ 0.0123$ 0.0084 | $ 12.60 |
| 4,000+ | $ 0.011$ 0.0075 | $ 30.00 |
| 24,000+ | $ 0.0098$ 0.0067 | $ 160.80 |
| 48,000+ | $ 0.0092$ 0.0063 | $ 302.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Clamping Voltage | 200V | |
| Rated Wattage | - | |
| Energy | - | |
| Capacitance | 0.5pF@1MHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | - | |
| Varistor Voltage | 100V~160V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | KUU | |
| Packaging | 0603 | |
| Clamping Voltage | 200V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | 0.5pF@1MHz | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | - | |
| Varistor Voltage | 100V~160V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



