KUU K1812L110/16PR
| Manufacturer | KUUAsian Brands |
| MPN | K1812L110/16PR |
| LCSC Part # | C2892436 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1.1A 1812 |
| Datasheet | KUU K1812L110/16PR |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.1A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 225mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.1A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 225mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface Mount Devices
- Standard 4532mm(1812mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb - free solder reflow profiles.
- UL(E352136), C - UL(E352136), TUV(R50322001)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Over current and over temperature protection of automotive electronics
- PC motherboards, Hard disk driver, and PC peripherals
- POS Equipment
- USB port protection
- HDMI source protection
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.1A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW | |
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 225mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | KUU | |
| Packaging | 1812 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.1A | |
| Current - Max | 100A | |
| Power Dissipation | 800mW |
| Type | Description | |
|---|---|---|
| Trip Current | 2.2A | |
| Pitch | - | |
| Height | 1mm | |
| Length | 4.73mm | |
| Width | 3.41mm | |
| Resistance @ 25℃ | 40mΩ | |
| Time to Trip(Max) | 500ms | |
| Resistance - Post Trip (R1) (Max) | 225mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface Mount Devices
- Standard 4532mm(1812mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb - free solder reflow profiles.
- UL(E352136), C - UL(E352136), TUV(R50322001)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Over current and over temperature protection of automotive electronics
- PC motherboards, Hard disk driver, and PC peripherals
- POS Equipment
- USB port protection
- HDMI source protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



