LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KUU K1210L110YR product image
  • K1210L110YR thumbnail 1
  • K1210L110YR thumbnail 2
  • K1210L110YR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K1210L110YR

Manufacturer
KUUAsian Brands
MPN
K1210L110YR
LCSC Part #
C2892429
Packaging
1210
Customer #
Key Attributes
PTC RESET FUSE 6V 1.1A 1210
DatasheetKUU K1210L110YR
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,460
3,460 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0597$ 0.0526$ 0.53
100+$ 0.0476$ 0.0419$ 4.19
300+$ 0.0415$ 0.0366$ 10.98
1,000+$ 0.037$ 0.0326$ 32.60
4,000+$ 0.0333$ 0.0293$ 117.20
8,000+$ 0.0315$ 0.0278$ 222.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1210
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current1.1A
Current - Max40A
Power Dissipation600mW
Trip Current2.2A
Pitch-
Height-
Length-
Width-
Resistance @ 25℃50mΩ
Time to Trip(Max)300ms
Resistance - Post Trip (R1) (Max)240mΩ

Features

AI Translation
  • Surface Mount Devices
  • Standard 1210mils footprint
  • Surface mount packaging for automated assembly
  • Compatible with Pb and Pb-free solder reflow profiles
  • UL(E352136), C-UL(E352136), TUV(R50306076)
  • RoHS, Reach, HF compliance

Applications

AI Translation
  • Mobile phones
  • PC motherboards
  • IEEE1394 ports
  • USB port protection
  • HDMI source protection
  • Game console port protection