LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSRAM KB DMLN31.13-7D8F-36-15B5-200-R18 product image
  • KB DMLN31.13-7D8F-36-15B5-200-R18 thumbnail 1
  • KB DMLN31.13-7D8F-36-15B5-200-R18 thumbnail 2
  • KB DMLN31.13-7D8F-36-15B5-200-R18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSRAM KB DMLN31.13-7D8F-36-15B5-200-R18RoHS

Manufacturer
MPN
KB DMLN31.13-7D8F-36-15B5-200-R18
LCSC Part #
C2892072
Packaging
SMD,2.8x2mm
Customer #
Key Attributes
LED BLUE SMD
Datasheetpdf iconOSRAM KB DMLN31.13-7D8F-36-15B5-200-R18
In-Stock: 501
501 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6975$ 0.70
10+$ 0.5678$ 5.68
30+$ 0.5029$ 15.09
100+$ 0.4396$ 43.96
500+$ 0.3829$ 191.45
1,000+$ 0.3634$ 363.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Color Lighting
ManufacturerOSRAM
PackagingSMD,2.8x2mm
Operating Temperature-40℃~+125℃
Luminous Intensity5.6cd
Lens Color-
Wavelength - Dominant455nm
Mounting Style-
Illumination ColorBlue
Viewing Angle120°
Voltage - Forward(Vf)3V
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

This compact LED device is part of the SYNIOS P2720 family. Given the scalability of this product family, it provides full performance and flexibility with just one footprint. The KB DMLN31.13 product is meant to provide superior light quality in 1/4 mm² chip size class.

Features

AI Translation
  • Package: SMD epoxy package
  • Chip technology: UX:3
  • Typ. Radiation: 120° (Lambertian emitter)
  • Color: λdom = 455 nm (● blue)
  • Corrosion Robustness Class: 3B
  • Qualifications: AEC - Q102 Qualified with RV - level 1
  • ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS - 001 (HBM, Class 3B)

Applications

AI Translation
  • Architecture
  • Interior Illumination (e.g. Ambient Map)