Yunxing EGS1KM680G12OTMVZC
| Manufacturer | YunxingAsian Brands |
| MPN | EGS1KM680G12OTMVZC |
| LCSC Part # | C2891884 |
| Packaging | Through Hole,D10xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 68uF ±20% 100V TH |
| Datasheet | Yunxing EGS1KM680G12OTMVZC |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 68uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 68uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0934 | $ 0.47 |
| 50+ | $ 0.0765 | $ 3.83 |
| 300+ | $ 0.0607 | $ 18.21 |
| 600+ | $ 0.0543 | $ 32.58 |
| 2,400+ | $ 0.0493 | $ 118.32 |
| 5,100+ | $ 0.0467 | $ 238.17 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 68uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D10xL12mm | |
| Tolerance | ±20% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 68uF | |
| Operating Temperature | -40℃~+105℃ | |
| Height - Seated (Max) | 12mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



