LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATOM FPC05024-43200 product image
  • FPC05024-43200 thumbnail 1
  • FPC05024-43200 thumbnail 2
  • FPC05024-43200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ATOM FPC05024-43200

Manufacturer
ATOMAsian Brands
MPN
FPC05024-43200
LCSC Part #
C2891863
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 24POS 0.5mm BOTTOM CNT SMD R/A
DatasheetATOM FPC05024-43200
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
In-Stock: 360
360 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3897$ 1.95
50+$ 0.3089$ 15.45
150+$ 0.2743$ 41.15
500+$ 0.2311$ 115.55
1,800+$ 0.2023$ 364.14
5,400+$ 0.1907$ 1029.78
10,800+$ 0.1883$ 2033.64
19,800+$ 0.1867$ 3696.66
Standard Packaging1800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerATOM
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-40℃~+85℃
Locking FeatureHinged Lid
Number of Contacts24P
Pitch0.5mm
Current Rating500mA
Voltage Rating (Max)50V
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.