YONGYUTAI 78L05
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | 78L05 |
| LCSC Part # | C2891830 |
| Packaging | SOT-89-3 |
| Customer # | |
| Key Attributes | 3-TERMINAL 0.1A POSITIVE VOLTAGE REGULATORS |
| Datasheet | YONGYUTAI 78L05 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+120℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+120℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 78LXX series of fixed voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply up to 100mA.
Features
AI Translation
- Maximum output current of 100mA
- Output voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V and 24V
- Thermal overload protection
- Short circuit current limiting
In-Stock: 990
990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0475 | $ 0.48 |
| 100+ | $ 0.0381 | $ 3.81 |
| 300+ | $ 0.0334 | $ 10.02 |
| 1,000+ | $ 0.0273 | $ 27.30 |
| 5,000+ | $ 0.0245 | $ 122.50 |
| 10,000+ | $ 0.0231 | $ 231.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+120℃@(Tj) | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | YONGYUTAI | |
| Packaging | SOT-89-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -20℃~+120℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 100mA | |
| Features | Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 78LXX series of fixed voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply up to 100mA.
Features
AI Translation
- Maximum output current of 100mA
- Output voltage of 5V, 6V, 8V, 9V, 10V, 12V, 15V and 24V
- Thermal overload protection
- Short circuit current limiting
C2891830 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



