KUU KSI2300DS-T1-GE3
| Manufacturer | KUUAsian Brands |
| MPN | KSI2300DS-T1-GE3 |
| LCSC Part # | C2891684 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 9A SOT-23 |
| Datasheet | KUU KSI2300DS-T1-GE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 70pF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | 150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 55mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 70pF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | 150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 55mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
In-Stock: 2,090
2,090 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0421 | $ 0.42 |
| 100+ | $ 0.0339 | $ 3.39 |
| 300+ | $ 0.0298 | $ 8.94 |
| 3,000+ | $ 0.0238 | $ 71.40 |
| 6,000+ | $ 0.0213 | $ 127.80 |
| 9,000+ | $ 0.0201 | $ 180.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 70pF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | 150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 55mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 70pF | |
| Pd - Power Dissipation | - | |
| Configuration | - | |
| Operating Temperature | 150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 6A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 55mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 574pF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Vgs | ±12V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
C2891684 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI2300 | KUU | SOT-23 | 2,040 | $ 0.0391 | ||
| IRLML2502TRPBF | KUU | SOT-23 | 8,540 | $ 0.0519 | ||
| IRLML6244TRPBF | KUU | SOT-23 | 3,690 | $0.0401 $0.0422 | ||
| NDS331N | KUU | SOT-23 | 3,180 | $ 0.0544 | ||
| AP2306GN | KUU | SOT-23 | 2,350 | $ 0.0597 | ||
| IRFML8244TRPBF | KUU | SOT-23 | 2,560 | $0.0393 $0.0577 | ||
| QM2416K | KUU | SOT-23 | 3,000 | $ 0.0603 | ||
| AO3420 | KUU | SOT-23 | 40 | $ 0.0364 | ||
| AO3416 | KUU | SOT-23 | 2,500 | $0.0367 $0.0539 | ||
| AO3416 | KUU | SOT-23-3L | 2,680 | $0.0419 $0.0616 |



