LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata GCM155R71H821KA37D product image
  • GCM155R71H821KA37D thumbnail 1
  • GCM155R71H821KA37D thumbnail 2
  • GCM155R71H821KA37D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata GCM155R71H821KA37D

Manufacturer
MPN
GCM155R71H821KA37D
LCSC Part #
C2891595
Packaging
0402
Customer #
Key Attributes
CAP CER 820pF 50V X7R 0402
DatasheetmuRata GCM155R71H821KA37D
RoHS Compliance5 documents available
Alternative Parts20
In-Stock: 400
400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0066$ 0.66
1,000+$ 0.0051$ 5.10
3,000+$ 0.0043$ 12.90
10,000+$ 0.0039$ 39.00
50,000+$ 0.0035$ 175.00
100,000+$ 0.0032$ 320.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturermuRata
Packaging0402
Capacitance820pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC0402KRX7R9BB821YAGEO0402318,700$ 0.0067
TCC0402X7R821K500ATCCTC040236,500$ 0.0028
CGA0402X7R821K500GTHRE040211,500$ 0.0029
VJ0402Y821KXACW1BCVISHAY04029,520$ 0.0216
0402B821K500NTFH04024,000$ 0.0013
C0402C821K5RACTUKEMET04020$ 0.0075
C0402S821K5RACTUKEMET04020$ 0.0945
GCM155R71H821KA37JmuRata04020$ 0.0089
GRM15XR71H821KA86JmuRata04020$ 0.014
CL05B821KB5NNNCSamsung Electro-Mechanics04020$ 0.0049
UMK105B7821KV-FTaiyo Yuden04020$ 0.0058
GA0402Y821KXAAC31GVISHAY04020$ 0.0132
VJ0402Y821KXAPW1BCVISHAY04020$ 0.0167
VJ0402Y821KXAACVISHAY04020$ 0.0479
VJ0402Y821KNAAJ00VISHAY04020$ 0.0821
HGC0402R7821K500NTEJChinocera04020$ 0.0012
FN15X821K500PNGPSA04020$ 0.0047
0402B821K500CTWalsin04020$ 0.0048
CC0402KPX7R9BB821YAGEO04020$ 0.0028
AC0402KRX7R9BB821YAGEO04020$ 0.0045