PJSEMI PJM10H03NSC
| Manufacturer | PJSEMIAsian Brands |
| MPN | PJM10H03NSC |
| LCSC Part # | C2891566 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 3A SOT-23-3 |
| Datasheet | PJSEMI PJM10H03NSC |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 650pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 170mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 650pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 170mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 100V, ID = 3A
- RDS(ON) < 160mΩ (Typ.) @ VGS = 10V
- RDS(ON) < 170mΩ (Typ.) @ VGS = 4.5V
- High density cell design for ultra low RDS(on)
- Excellent package for good heat dissipation
Applications
AI Translation
- Power switching application
- Uninterruptible power supply
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 650pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 170mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Output Capacitance(Coss) | 24pF | |
| Ciss-Input Capacitance | 650pF | |
| Pd - Power Dissipation | 1.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3A | |
| Reverse Transfer Capacitance (Crss) | 20pF | |
| RDS(on) | 170mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20nC@10V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VDS = 100V, ID = 3A
- RDS(ON) < 160mΩ (Typ.) @ VGS = 10V
- RDS(ON) < 170mΩ (Typ.) @ VGS = 4.5V
- High density cell design for ultra low RDS(on)
- Excellent package for good heat dissipation
Applications
AI Translation
- Power switching application
- Uninterruptible power supply
C2891566 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



