SM Switch SKCR-04H
| Manufacturer | SM SwitchAsian Brands |
| MPN | SKCR-04H |
| LCSC Part # | C2891000 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | SWITCH ROTARY 4POS TH |
| Datasheet | SM Switch SKCR-04H |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft | |
| Current Rating | 400mA | |
| Operating Life | 25 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 4 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft |
| Type | Description | |
|---|---|---|
| Current Rating | 400mA | |
| Operating Life | 25 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 4 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.918$ 1.7262 | $ 1.73 |
| 10+ | $ 1.6354$ 1.4719 | $ 14.72 |
| 30+ | $ 1.4591$ 1.3132 | $ 39.40 |
| 100+ | $ 1.1686$ 1.0518 | $ 105.18 |
| 500+ | $ 1.0876$ 0.9789 | $ 489.45 |
| 1,000+ | $ 1.0511$ 0.9460 | $ 946.00 |
Standard Packaging68/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft | |
| Current Rating | 400mA | |
| Operating Life | 25 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 4 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | SM Switch | |
| Packaging | Through Hole | |
| Voltage Rating | 42V | |
| Contact Material | Phosphor bronze | |
| Contact Finish | Gold | |
| Handle or not | With Shaft |
| Type | Description | |
|---|---|---|
| Current Rating | 400mA | |
| Operating Life | 25 thousand cycles | |
| Coded Form | Positive Code | |
| Number of Coded Gears | 4 | |
| Mounting Type | Right Angle | |
| Termination Style | 3 to 3 | |
| Operating Temperature | -55℃~+125℃ |
Help & FeedbackShow similar products (0) >
C2891000 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SKCL-04H1 | SM Switch | Similar | Through Hole | 20 | $1.7233 $1.9147 | ||
| SSR-04H1 | SM Switch | Similar | Through Hole | 9 | $1.5967 $1.8784 | ||
| SKCL-04H | SM Switch | Similar | Through Hole | 47 | $1.6275 $1.9147 | ||
| MHR-04H1 | SM Switch | Similar | Through Hole | 50 | $1.5151 $1.6834 | ||
| PHR-04H | SM Switch | Similar | Through Hole | 7 | $1.5967 $1.8784 |



