TMI TMI3274T
| Manufacturer | TMIAsian Brands |
| MPN | TMI3274T |
| LCSC Part # | C2890457 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 600kHz, 18V, Peak 3A Synchronous Step-Down Converter |
| Datasheet | TMI TMI3274T |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Output Voltage | - | |
| Quiescent Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Output Voltage | - | |
| Quiescent Current | 400uA |
Introduction
The TMI3274T is a fully integrated, high- efficiency peak 3.0A synchronous rectified step-down converter. The TMI3274T operates at high efficiency over a wide output current load range. This device offers two operation modes, PWM control and PFM Mode switching control, which allows a high efficiency over the wider range of the load. The TMI3274T requires a minimum number of readily available standard external components and is available in a 6-pin SOT23 ROHS compliant package.
Features
- High Efficiency: Up to 95%@5V
- 600kHz Frequency Operation
- 3.0A Peak Output Current
- 2.5A Continuous Current
- No Schottky Diode Required
- 3.5V to 18V Input Voltage Range
- 0.765V Reference
- Slope Compensated Current Mode Control for Excellent Line and Load Transient Response
- Integrated internal compensation
- Stable with Low ESR Ceramic Output Capacitors
- Over Current Protection with Hiccup-Mode
- Input overvoltage protection (OVP)
- Thermal Shutdown
- Inrush Current Limit and Soft Start
- Available in SOT23-6 Package
- -40°C to +125°C Junction Temperature Range
Applications
- Distributed Power Systems
- Digital Set Top Boxes
- Flat Panel Television and Monitors
- Notebook computer
- Wireless and DSL Modems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Output Voltage | - | |
| Quiescent Current | 400uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TMI | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Number of Outputs | 1 | |
| Function | Step-down type | |
| Frequency - Switching | 600kHz | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~18V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2.5A | |
| Output Voltage | - | |
| Quiescent Current | 400uA |
Introduction
The TMI3274T is a fully integrated, high- efficiency peak 3.0A synchronous rectified step-down converter. The TMI3274T operates at high efficiency over a wide output current load range. This device offers two operation modes, PWM control and PFM Mode switching control, which allows a high efficiency over the wider range of the load. The TMI3274T requires a minimum number of readily available standard external components and is available in a 6-pin SOT23 ROHS compliant package.
Features
- High Efficiency: Up to 95%@5V
- 600kHz Frequency Operation
- 3.0A Peak Output Current
- 2.5A Continuous Current
- No Schottky Diode Required
- 3.5V to 18V Input Voltage Range
- 0.765V Reference
- Slope Compensated Current Mode Control for Excellent Line and Load Transient Response
- Integrated internal compensation
- Stable with Low ESR Ceramic Output Capacitors
- Over Current Protection with Hiccup-Mode
- Input overvoltage protection (OVP)
- Thermal Shutdown
- Inrush Current Limit and Soft Start
- Available in SOT23-6 Package
- -40°C to +125°C Junction Temperature Range
Applications
- Distributed Power Systems
- Digital Set Top Boxes
- Flat Panel Television and Monitors
- Notebook computer
- Wireless and DSL Modems
C2890457 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

