LOWPOWER LP5301FB6F
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LP5301FB6F |
| LCSC Part # | C2890376 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 3.3V~20V 1 SOT-23-6 Supervisors |
| Datasheet | LOWPOWER LP5301FB6F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| output type | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | - | |
| Function | - | |
| standby current | 250uA | |
| Voltage - Supply | 3.3V~20V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 6.1V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| output type | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | - |
| Type | Description | |
|---|---|---|
| Function | - | |
| standby current | 250uA | |
| Voltage - Supply | 3.3V~20V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 6.1V | |
| Number of Voltages Monitored | 1 |
Introduction
The LP5301F is an Over-Voltage-Protection (OVP) and adjustable Over-Current-Protection (OCP) device. The device will switch off internal MOSFET to disconnect VIN to VOUT to protect load when any of input voltage, input current over the threshold. The Over temperature protection (OTP) function monitors chip temperature to protect the device. Other features include over temperature protection and under-voltage lockout (UVLO). The LP5301F is available in SOT-23-6 package. Standard products are Pb-free and Halogen-free.
Features
- Input 6.1V Over Voltage Protection
- Low RDS(ON): 135mΩ @ 5V /1A
- Output Discharge
- Adjustable Over Current Protection
- High Accuracy Protection Thresholds
- Under Voltage Lockout
- Output Short-Circuit Protection
- Over-Temperature Protection
- RoHS Compliant and 100% Lead (Pb) -Free
- SOT23-6 Package
Applications
- Portable Devices GPS
- Digital Cameras Tablets
- Mobile Phones
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| output type | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | - | |
| Function | - | |
| standby current | 250uA | |
| Voltage - Supply | 3.3V~20V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 6.1V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| output type | - | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | - |
| Type | Description | |
|---|---|---|
| Function | - | |
| standby current | 250uA | |
| Voltage - Supply | 3.3V~20V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 6.1V | |
| Number of Voltages Monitored | 1 |
Introduction
The LP5301F is an Over-Voltage-Protection (OVP) and adjustable Over-Current-Protection (OCP) device. The device will switch off internal MOSFET to disconnect VIN to VOUT to protect load when any of input voltage, input current over the threshold. The Over temperature protection (OTP) function monitors chip temperature to protect the device. Other features include over temperature protection and under-voltage lockout (UVLO). The LP5301F is available in SOT-23-6 package. Standard products are Pb-free and Halogen-free.
Features
- Input 6.1V Over Voltage Protection
- Low RDS(ON): 135mΩ @ 5V /1A
- Output Discharge
- Adjustable Over Current Protection
- High Accuracy Protection Thresholds
- Under Voltage Lockout
- Output Short-Circuit Protection
- Over-Temperature Protection
- RoHS Compliant and 100% Lead (Pb) -Free
- SOT23-6 Package
Applications
- Portable Devices GPS
- Digital Cameras Tablets
- Mobile Phones
C2890376 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



