Korean Hroparts Elec K9-2841R-6XCM-1B
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K9-2841R-6XCM-1B |
| LCSC Part # | C2890295 |
| Packaging | Through Hole,13.3x5.3mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT 3A 12V |
| Datasheet | Korean Hroparts Elec K9-2841R-6XCM-1B |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,13.3x5.3mm | |
| Length | 5.3mm | |
| Current Rating (DC) | 3A;100mA | |
| Width | 13.3mm | |
| Voltage Rating (DC) | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | Wire-wound | |
| Actuator Style | Bent Lever | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 21.4mm | |
| Life | 500,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,13.3x5.3mm | |
| Length | 5.3mm | |
| Current Rating (DC) | 3A;100mA | |
| Width | 13.3mm | |
| Voltage Rating (DC) | 12V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | Wire-wound | |
| Actuator Style | Bent Lever | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 21.4mm | |
| Life | 500,000 cycles |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,13.3x5.3mm | |
| Length | 5.3mm | |
| Current Rating (DC) | 3A;100mA | |
| Width | 13.3mm | |
| Voltage Rating (DC) | 12V | |
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | Wire-wound | |
| Actuator Style | Bent Lever | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 21.4mm | |
| Life | 500,000 cycles |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | Through Hole,13.3x5.3mm | |
| Length | 5.3mm | |
| Current Rating (DC) | 3A;100mA | |
| Width | 13.3mm | |
| Voltage Rating (DC) | 12V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+85℃ | |
| Termination Style | Wire-wound | |
| Actuator Style | Bent Lever | |
| Circuit | SPST-NC | |
| Voltage Rating (AC) | 250V | |
| Switch Height | 21.4mm | |
| Life | 500,000 cycles |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |


