TI INA228AIDGSR
| Manufacturer | |
| MPN | INA228AIDGSR |
| LCSC Part # | C2887910 |
| Packaging | VSSOP-10-0.5mm |
| Customer # | |
| Key Attributes | 20-bit, ultra-precise power/energy/charge monitor with I²C interface |
| Datasheet | TI INA228AIDGSR |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Output Current | 10mA | |
| Function | External shunt;High-side detection;Low-side detection;Power monitoring;Integrated ADC;Digital output interface;Programmable threshold alarm;Bidirectional detection | |
| Vcm - Common Mode Voltage | -300mV~85V | |
| Quiescent Current | 640uA | |
| Differential Voltage | ±163.84mV | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Output Current | 10mA | |
| Function | External shunt;High-side detection;Low-side detection;Power monitoring;Integrated ADC;Digital output interface;Programmable threshold alarm;Bidirectional detection |
| Type | Description | |
|---|---|---|
| Vcm - Common Mode Voltage | -300mV~85V | |
| Quiescent Current | 640uA | |
| Differential Voltage | ±163.84mV | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Output Current | 10mA | |
| Function | External shunt;High-side detection;Low-side detection;Power monitoring;Integrated ADC;Digital output interface;Programmable threshold alarm;Bidirectional detection | |
| Vcm - Common Mode Voltage | -300mV~85V | |
| Quiescent Current | 640uA | |
| Differential Voltage | ±163.84mV | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | VSSOP-10-0.5mm | |
| Output Current | 10mA | |
| Function | External shunt;High-side detection;Low-side detection;Power monitoring;Integrated ADC;Digital output interface;Programmable threshold alarm;Bidirectional detection |
| Type | Description | |
|---|---|---|
| Vcm - Common Mode Voltage | -300mV~85V | |
| Quiescent Current | 640uA | |
| Differential Voltage | ±163.84mV | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V |
Help & FeedbackShow similar products (0) >
C2887910 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



