BROADCHIP BCT1815EUT-TR
| Manufacturer | BROADCHIPAsian Brands |
| MPN | BCT1815EUT-TR |
| LCSC Part # | C2887841 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 2A, 1MHz Synchronous Step-Down Converter |
| Datasheet | BROADCHIP BCT1815EUT-TR |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | BROADCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Output discharge;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 2A | |
| Quiescent Current | 55uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | BROADCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Output discharge;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 2A | |
| Quiescent Current | 55uA |
Introduction
The BCT1815 is a high performance, 2A, 1MHz monolithic step-down converter. The BCT1815 requires only three external power components (CIN, COUT and L). The adjustable version can be programmed with external feedback to any voltage, ranging from 0.6V to the input voltage. At dropout operation, the converter duty cycle increases to 100% and the output voltage tracks the input voltage minus the RDS(ON) drop of the high-side MOSFET. The internal error amplifier and compensation provides excellent transient response, load, and line regulation. Soft start function prevents input inrush current and output overshoot during start up.
Features
- The BCT1815 is a high efficiency, high frequency synchronous DC-DC step-down converter.
- The 100% duty cycle feature provides low dropout operation, extending battery life in portable systems.
- The internal synchronous switch increases efficiency and eliminates the need for external Schottky diode.
- At shutdown mode, the input supply current is less than 1μA.
- 2.7V~5.5V Input Voltage Range
- 2 A Output Current
- Power OK function
- 1MHz Switching Frequency Minimizes the External Components
- Up to 95% efficiency
- 100% Duty Cycle in Dropout Operation
- Output Voltage as Low as 0.6V
- No Schottky Diode Required
- Internal soft-start
- Output short protection
- Output Auto-Discharge When EN Low
- Thermal protection
- Output POK indication
- SOT23-6 Packages
- The BCT1815 integrates current limit, output Short protection and thermal protection.
- The BCT1815 is available in a 6-pin SOT23-6 package, which provides a compact solution with minimal external components.
Applications
- Net PC
- Mini-Notebook PC
- Access Point Router
- Set Top Box
- LCD TV
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | BROADCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Output discharge;Operating status indication | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 2A | |
| Quiescent Current | 55uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | BROADCHIP | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Frequency - Switching | 1MHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Output discharge;Operating status indication |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 2A | |
| Quiescent Current | 55uA |
Introduction
The BCT1815 is a high performance, 2A, 1MHz monolithic step-down converter. The BCT1815 requires only three external power components (CIN, COUT and L). The adjustable version can be programmed with external feedback to any voltage, ranging from 0.6V to the input voltage. At dropout operation, the converter duty cycle increases to 100% and the output voltage tracks the input voltage minus the RDS(ON) drop of the high-side MOSFET. The internal error amplifier and compensation provides excellent transient response, load, and line regulation. Soft start function prevents input inrush current and output overshoot during start up.
Features
- The BCT1815 is a high efficiency, high frequency synchronous DC-DC step-down converter.
- The 100% duty cycle feature provides low dropout operation, extending battery life in portable systems.
- The internal synchronous switch increases efficiency and eliminates the need for external Schottky diode.
- At shutdown mode, the input supply current is less than 1μA.
- 2.7V~5.5V Input Voltage Range
- 2 A Output Current
- Power OK function
- 1MHz Switching Frequency Minimizes the External Components
- Up to 95% efficiency
- 100% Duty Cycle in Dropout Operation
- Output Voltage as Low as 0.6V
- No Schottky Diode Required
- Internal soft-start
- Output short protection
- Output Auto-Discharge When EN Low
- Thermal protection
- Output POK indication
- SOT23-6 Packages
- The BCT1815 integrates current limit, output Short protection and thermal protection.
- The BCT1815 is available in a 6-pin SOT23-6 package, which provides a compact solution with minimal external components.
Applications
- Net PC
- Mini-Notebook PC
- Access Point Router
- Set Top Box
- LCD TV
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



