NXP LPC2138FBD64/01EL
| Manufacturer | |
| MPN | LPC2138FBD64/01EL |
| LCSC Part # | C2887394 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | Single-chip 16/32-bit microcontrollers |
| Datasheet | NXP LPC2138FBD64/01EL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 47 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Other ARM Series | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 47 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Other ARM Series | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 47 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Other ARM Series | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 10bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 47 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | Other ARM Series | |
| Core Size | 16/32 Bit | |
| CPU Maximum Speed | 60MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C2887394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
