LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JUSHUO GH125-S15DCA-00

Manufacturer
JUSHUOAsian Brands
MPN
GH125-S15DCA-00
LCSC Part #
C2886778
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 15POS 1.25mm
DatasheetJUSHUO GH125-S15DCA-00
RoHS Compliance5 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJUSHUO
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesGH
Voltage Rating (Max)50V
Contact MaterialPhosphor Bronze
Number of PINs Per Row15
Number of Rows1
Pitch1.25mm
Flame Retardant RatingUL94V-0
Current Rating1A
Contact PlatingTin
Number of PINs15P
Operating Temperature-25℃~+85℃
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)22.05mm
Row Spacing-
Pin Structure1x15P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.