LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CST CS-1001-03K

Manufacturer
CSTAsian Brands
MPN
CS-1001-03K
LCSC Part #
C2886671
Packaging
Through Hole,P=2.5mm
Customer #
Key Attributes
CONN HEADER TH 3POS 2.5mm
DatasheetCST CS-1001-03K
RoHS Compliance9 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCST
PackagingThrough Hole,P=2.5mm
Connector TypeThrough Hole
Reference Series-
Voltage Rating (Max)250V
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Flame Retardant RatingUL94V-2
Current Rating3A
Number of PINs3P
Operating Temperature-40℃~+105℃
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x3P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.