XKB Connection SS-12D16G12R
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | SS-12D16G12R |
| LCSC Part # | C2884805 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole 3A SPDT 125V Black Through Hole Slide Switches |
| Datasheet | XKB Connection SS-12D16G12R |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Circuit | SPDT | |
| Switch Height | 6.4mm | |
| Voltage Rating | 125V | |
| Length | 12.9mm | |
| Width | 6.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 6.4mm | |
| Voltage Rating | 125V | |
| Length | 12.9mm | |
| Width | 6.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3704 | $ 0.37 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Circuit | SPDT | |
| Switch Height | 6.4mm | |
| Voltage Rating | 125V | |
| Length | 12.9mm | |
| Width | 6.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Current Rating | 3A | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 6.4mm | |
| Voltage Rating | 125V | |
| Length | 12.9mm | |
| Width | 6.8mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SS-12D10G8 | XKB Connection | Through Hole | 365 | $ 0.3063 | ||
| SS-12D16L3R | XKB Connection | Through Hole,12.9x6.8mm | 380 | $0.2614 $0.2904 | ||
| SS-12D16L4R | XKB Connection | Through Hole,12.9x6.8mm | 165 | $0.2742 $0.3046 | ||
| SS-12D16L5R | XKB Connection | Through Hole,12.9x6.8mm | 70 | $0.3433 $0.3814 | ||
| SS-12D10L5 | XKB Connection | Through Hole,13x6.8mm | 28,655 | $ 0.3216 | ||
| SS-12D10L3 | XKB Connection | Through Hole,13x6.8mm | 2,995 | $0.2988 $0.332 | ||
| SS-12D10L4 | XKB Connection | Through Hole,13x6.8mm | 1,945 | $0.3252 $0.3613 | ||
| SS-12D10L9 | XKB Connection | Through Hole,13x6.8mm | 1,215 | $0.2762 $0.3068 | ||
| SS-12D10L7 | XKB Connection | Through Hole,13x6.8mm | 195 | $ 0.2562 | ||
| SS-12D16G11 | XKB Connection | Through Hole | 0 | $ 0.3657 | ||
| SS-12D16G11R | XKB Connection | Through Hole | 0 | $ 0.3704 | ||
| SS-12D16G10 | XKB Connection | Through Hole | 0 | $ 0.3704 | ||
| SS-12D16G12 | XKB Connection | Through Hole | 0 | $ 0.3704 | ||
| SS-12D16L10R | XKB Connection | Through Hole | 0 | $ 0.6481 | ||
| SS-12D10G12 | XKB Connection | Through Hole | 0 | $ 0.5092 | ||
| SS-12D10L4R | XKB Connection | Through Hole | 0 | $ 0.3194 | ||
| SS-12D10G8R | XKB Connection | Through Hole | 0 | $ 0.4583 |

