LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X6511WR-29H-C60D30R1 product image
  • X6511WR-29H-C60D30R1 thumbnail 1
  • X6511WR-29H-C60D30R1 thumbnail 2
  • X6511WR-29H-C60D30R1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X6511WR-29H-C60D30R1

Manufacturer
XKB ConnectionAsian Brands
MPN
X6511WR-29H-C60D30R1
LCSC Part #
C2883867
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER 29POS 2.54mm SINGLE ROW TH R/A
DatasheetXKB Connection X6511WR-29H-C60D30R1
Custom CablesMOQ 1pc
In-Stock: 266
266 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5864$ 0.59
10+$ 0.4665$ 4.67
30+$ 0.4147$ 12.44
300+$ 0.337$ 101.10
600+$ 0.3078$ 184.68
900+$ 0.2916$ 262.44
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,Right Angle,P=2.54mm
Voltage Rating (Max)250V
Contact MaterialBrass
Number of Rows1
Pitch2.54mm
Circluar Pins/Square PinsPin Header
Current Rating3A
Insulation Height2.5mm
Length of Mating Pin-
Number of PINs29P
Contact PlatingGold
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure1x29P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.