XKB Connection X6511WVS-13H-C60D48R1
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X6511WVS-13H-C60D48R1 |
| LCSC Part # | C2883810 |
| Packaging | SMD,P=2.54mm(Staggered Pins) |
| Customer # | |
| Key Attributes | CONN HEADER 13POS 2.54mm SINGLE ROW SMD |
| Datasheet | XKB Connection X6511WVS-13H-C60D48R1 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm(Staggered Pins) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Length of End Connection Pin | - | |
| Number of PINs | 13P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 1x13P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm(Staggered Pins) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Length of End Connection Pin | - | |
| Number of PINs | 13P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 1x13P |
Help & FeedbackShow similar products (0) >
In-Stock: 160
160 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2543 | $ 1.27 |
| 50+ | $ 0.2009 | $ 10.05 |
| 150+ | $ 0.1779 | $ 26.69 |
| 500+ | $ 0.1494 | $ 74.70 |
| 2,500+ | $ 0.1366 | $ 341.50 |
| 5,000+ | $ 0.129 | $ 645.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm(Staggered Pins) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Length of End Connection Pin | - | |
| Number of PINs | 13P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 1x13P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XKB Connection | |
| Packaging | SMD,P=2.54mm(Staggered Pins) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Square pin | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | - | |
| Length of End Connection Pin | - | |
| Number of PINs | 13P | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 1x13P |
Help & FeedbackShow similar products (0) >
C2883810 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



