LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

XKB Connection X4611WVS-06I-C40D44R1

Manufacturer
XKB ConnectionAsian Brands
MPN
X4611WVS-06I-C40D44R1
LCSC Part #
C2882857
Packaging
SMD,P=2mm(Staggered Pins)
Customer #
Key Attributes
CONN HEADER 6POS 2mm SINGLE ROW SMD
DatasheetXKB Connection X4611WVS-06I-C40D44R1
Custom CablesMOQ 1pc
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingSMD,P=2mm(Staggered Pins)
Connector TypeSurface Mount,Vertical
Voltage Rating (Max)250V
Contact MaterialBrass
Number of Rows1
Pitch2mm
Circluar Pins/Square PinsSquare pin
Current Rating3A
Insulation Height2mm
Length of Mating Pin4mm
Number of PINs6P
Contact PlatingGold
Length of End Connection Pin-
Operating Temperature-40℃~+105℃
ColorBlack
Pin Structure1x6P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.