LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2530WV-2x20-PTSN product image
Images for reference only

XKB Connection X2530WV-2x20-PTSN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2530WV-2x20-PTSN
LCSC Part #
C2882657
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH 40POS 2.54mm
DatasheetXKB Connection X2530WV-2x20-PTSN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0767$ 3.08
200+$ 1.1912$ 238.24
500+$ 1.1496$ 574.80
1,000+$ 1.128$ 1128.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,P=2.54mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row20
Number of Rows2
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeThrough Hole
Number of PINs40P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPBT
Pin Structure2x20P
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.