LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X2530WR-2x13-PTSN product image
Images for reference only

XKB Connection X2530WR-2x13-PTSN

Manufacturer
XKB ConnectionAsian Brands
MPN
X2530WR-2x13-PTSN
LCSC Part #
C2882625
Packaging
Through Hole,Right Angle,P=2.54mm
Customer #
Key Attributes
CONN HEADER TH R/A 26POS 2.54mm
DatasheetXKB Connection X2530WR-2x13-PTSN
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2852$ 2.29
200+$ 0.8857$ 177.14
500+$ 0.8533$ 426.65
1,000+$ 0.8379$ 837.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXKB Connection
PackagingThrough Hole,Right Angle,P=2.54mm
Reference Series-
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row13
Number of Rows2
Pitch2.54mm
Flame Retardant RatingUL94V-0
Current Rating3A
Mounting TypeRight Angle
Number of PINs26P
Contact PlatingTin
Operating Temperature-25℃~+85℃
Plastic MaterialPBT
Row Spacing2.54mm
Pin Structure2x13P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.